Phoenix Contact 5606613 technical specifications.
| Frequency | 5.85GHz |
| Gain | 18dB |
| Height | 6inch |
| Max Frequency | 5.85GHz |
| Min Frequency | 5.25GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5606613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.