
This chip antenna operates at a frequency of 900MHz with an impedance of 50R. It is designed for use in IP65 rated applications and is mounted using brackets. The antenna has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available as a single unit with a width of 6cm and a height of 6.771inch.
Phoenix Contact 5606655 technical specifications.
| Frequency | 900MHz |
| Height | 6.771inch |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Width | 6cm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5606655 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
