Phoenix Contact 5607056 technical specifications.
| Data Rate | 19.2Kbps |
| Frequency | 470MHz |
| Interface | RS-232 |
| Package Quantity | 1 |
| Sensitivity | -118dBm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5607056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.