
Phoenix Contact 5607087 technical specifications.
| Frequency | 470MHz |
| Gain | 6.5dB |
| Height | 18inch |
| Max Frequency | 470MHz |
| Min Frequency | 450MHz |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Series | RAD |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5607087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
