Phoenix Contact 700015 technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 1 |
| Voltage Rating | 32V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 700015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.