Phoenix Contact 707785 technical specifications.
| Color | Green, Yellow |
| Current Rating | 101A |
| Gender | Female |
| Height | 48.5mm |
| Length | 38.5mm |
| Material | Polyamide |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Series | HDFK |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 707785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.