Phoenix Contact 708315 technical specifications.
| Color | Green, Yellow |
| Current Rating | 18A |
| Depth | 24.7mm |
| Gender | Female |
| Height | 25mm |
| Length | 29mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 6.2mm |
| Series | DFK |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 708315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.