
Phoenix Contact 708357 technical specifications.
| Color | Grey |
| Current Rating | 18A |
| Depth | 24mm |
| Gender | Female |
| Height | 24mm |
| Length | 39mm |
| Material | Polyamide |
| Mount | Plug-In |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 6.2mm |
| Series | DFK |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 708357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
