
Phoenix Contact 708616 technical specifications.
| Depth | 39mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 708616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.