Phoenix Contact 709123 technical specifications.
| Color | Grey |
| Current Rating | 150A |
| Gender | Female |
| Material | Polyamide |
| Max Current Rating | 150A |
| Max Supply Voltage | 690V |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 18.8mm |
| Series | HDFK |
| Termination | Screw |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 709123 to view detailed technical specifications.
No datasheet is available for this part.