Phoenix Contact 709547 technical specifications.
| Color | Grey |
| Current Rating | 232A |
| Gender | Female |
| Material | Polyamide |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 25mm |
| Series | HDFKV |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 709547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.