Phoenix Contact 709864 technical specifications.
| Depth | 10.1mm |
| Gender | Female |
| Max Current Rating | 63A |
| Max Supply Voltage | 1kV |
| Termination | Screw |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 709864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.