Phoenix Contact 709916 technical specifications.
| Depth | 91.5mm |
| Gender | Female |
| Max Supply Voltage | 600V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 709916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.