Phoenix Contact 710170 technical specifications.
| Depth | 29.5mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 12A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 710170 to view detailed technical specifications.
No datasheet is available for this part.