Phoenix Contact 710196 technical specifications.
| Depth | 29.5mm |
| Gender | Male |
| Length | 40.64mm |
| Max Current Rating | 12A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 710196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.