Phoenix Contact 711616 technical specifications.
| Color | Black |
| Current Rating | 6.3A |
| Fuse Size | 6.3 x 32mm |
| Number Of Connectors | 4 |
| Series | UKK 5 |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 711616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.