Phoenix Contact 719074 technical specifications.
| Color | Red |
| Current Rating | 24A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Series | UK 2.5 N |
| Termination | Screw |
| Voltage Rating | 800V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 719074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.