
Phoenix Contact 819547 technical specifications.
| Color | Silver |
| Length | 15mm |
| Material | PVC |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 819547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
