
Phoenix Contact 819589 technical specifications.
| Color | Green |
| Length | 12mm |
| Material | PVC |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 819589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.