Phoenix Contact 820293 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | UC-WMT |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 820293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.