Phoenix Contact 914400 technical specifications.
| Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 1 |
| Series | TMC |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 914400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.