Phoenix Contact 914594 technical specifications.
| Current Rating | 600mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 1 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 914594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.