Phoenix Contact 916536 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 916536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.