Phoenix Contact 920083 technical specifications.
| Depth | 10.2mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Current Rating | 40A |
| Max Supply Voltage | 500V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Screw |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 920083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.