Phoenix Contact 920229 technical specifications.
| Depth | 9.9mm |
| Length | 45.4mm |
| Mount | Bolt |
| Series | ST-SI |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 920229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.