Phoenix Contact 920287 technical specifications.
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 45.4mm |
| Series | ST-SILA 250 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 920287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.