Phoenix Contact AGK10-UKH50 technical specifications.
| Depth | 10.2mm |
| Max Current Rating | 65A |
| Max Supply Voltage | 600V |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact AGK10-UKH50 to view detailed technical specifications.
No datasheet is available for this part.