Phoenix Contact AI0.25-6YE technical specifications.
| Body Material | Copper |
| Color | Yellow |
| Gender | Female |
| Length | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact AI0.25-6YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.