Phoenix Contact AI1-8RD technical specifications.
| Body Material | Copper |
| Color | Red |
| Depth | 3.6mm |
| Length | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact AI1-8RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.