Phoenix Contact AI16-12BU technical specifications.
| Body Material | Copper |
| Color | Blue |
| Depth | 9.6mm |
| Length | 24mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact AI16-12BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.