Phoenix Contact AI4-10GY technical specifications.
| Body Material | Copper |
| Color | Grey |
| Depth | 5.4mm |
| Gender | Female |
| Length | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact AI4-10GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.