Phoenix Contact D-UTME6 technical specifications.
| Depth | 2.2mm |
| Length | 100.8mm |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact D-UTME6 to view detailed technical specifications.
No datasheet is available for this part.