
Phoenix Contact DFK-MC1.5/5-GF-3.81 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Depth | 29.4mm |
| Gender | Male |
| Length | 33.44mm |
| Max Current Rating | 8A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.81mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DFK-MC1.5/5-GF-3.81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.