Phoenix Contact DFK-MSTB 2,5/ 3-GF-5,08 AU technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Green |
| Max Current Rating | 12A |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DFK-MSTB 2,5/ 3-GF-5,08 AU to view detailed technical specifications.
No datasheet is available for this part.