Phoenix Contact DFK-MSTBA2.5/10-G-5.08 technical specifications.
| Contact Plating | Tin |
| Depth | 7mm |
| Gender | Male |
| Housing Color | Green |
| Length | 70.4mm |
| Max Current Rating | 12A |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DFK-MSTBA2.5/10-G-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.