Phoenix Contact DFK-MSTBVA2.5/16-GF-5.08 technical specifications.
| Contact Plating | Tin |
| Depth | 12mm |
| Gender | Male |
| Housing Color | Green |
| Max Current Rating | 12A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DFK-MSTBVA2.5/16-GF-5.08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.