The DFK-PC 16/ 4-STF-10,16 connector features a right angle orientation and female gender. It has a maximum current rating of 76A and a maximum supply voltage of 1kV. The connector measures 76mm in length and 56.5mm in depth. It is designed for use with wire gauges ranging from 6AWG to 18AWG.
Phoenix Contact DFK-PC 16/ 4-STF-10,16 technical specifications.
| Depth | 56.5mm |
| Gender | Female |
| Length | 76mm |
| Max Current Rating | 76A |
| Max Supply Voltage | 1kV |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DFK-PC 16/ 4-STF-10,16 to view detailed technical specifications.
No datasheet is available for this part.