This male connector features a tin-plated contact and a maximum current rating of 15A. It has a straight orientation and a pitch of 7.62mm. The connector is designed for solder termination and is compliant with RoHS regulations.
Phoenix Contact DFK-PC 4/ 3-G-7,62-FS4,8 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Length | 38.08mm |
| Max Current Rating | 15A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DFK-PC 4/ 3-G-7,62-FS4,8 to view detailed technical specifications.
No datasheet is available for this part.