Phoenix Contact DFK-PC 4/ 5-GF-7,62 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 20A |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Height | 32mm |
| Length | 30.5mm |
| Max Current Rating | 3A |
| Max Supply Voltage | 630V |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.197inch |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 1lb |
| Width | 2.351inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DFK-PC 4/ 5-GF-7,62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.