This right angle female connector features a tin-plated contact and a maximum current rating of 41A. It can withstand a maximum supply voltage of 1kV and is designed for use with wire gauges ranging from 10AWG to 24AWG. The connector is terminated with a screw and has a length of 65.1mm.
Phoenix Contact DFK-PC5/4-STF-SH-7.62 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Length | 65.1mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DFK-PC5/4-STF-SH-7.62 to view detailed technical specifications.
No datasheet is available for this part.