Phoenix Contact DFK-PC5/5-G-7.62 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DFK-PC5/5-G-7.62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.