Phoenix Contact DFMC1,5/15-ST-3,5-LR technical specifications.
| Contact Gender | Female |
| Current Rating | 8A |
| Mount | Push In |
| Number of Contacts | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DFMC |
| Termination | Spring Clamp |
| Voltage Rating | 160V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DFMC1,5/15-ST-3,5-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.