Phoenix Contact DFMC15/17-STF-35 technical specifications.
| Current Rating | 8A |
| Mount | Push In |
| Number of Contacts | 17 |
| Reach SVHC Compliant | Unknown |
| Series | MINI COMBICON |
| Voltage Rating | 160V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DFMC15/17-STF-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.