Phoenix Contact DMCV 15/ 6-G1-35 P20THR technical specifications.
| Contact Plating | Tin |
| Depth | 10.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 21.8mm |
| Max Current Rating | 8A |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DMCV 15/ 6-G1-35 P20THR to view detailed technical specifications.
No datasheet is available for this part.