
Phoenix Contact DMCV1,5/10-G1-3,5P20THR technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| Current Rating | 8A |
| Number of Contacts | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Soldering |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DMCV1,5/10-G1-3,5P20THR to view detailed technical specifications.
No datasheet is available for this part.