
Phoenix Contact DMCV1,5/15-G1-3,5P20THR technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MINI COMBICON |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DMCV1,5/15-G1-3,5P20THR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.