
Phoenix Contact DMCV1,5/18-G1-3,5P20THR technical specifications.
| Contact Plating | Tin |
| Current Rating | 8A |
| Gender | Male |
| Number of Contacts | 18 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MINI COMBICON |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DMCV1,5/18-G1-3,5P20THR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.