
Phoenix Contact DMCV1,5/7-G1-3,5P20THR technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| Current Rating | 8A |
| Number of Contacts | 7 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DMCV |
| Termination | Soldering |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact DMCV1,5/7-G1-3,5P20THR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.