Phoenix Contact EEM-MA250 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output | TRANSISTOR |
| Ratings | IP52 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact EEM-MA250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.