Phoenix Contact ELRH3-IES-SC-230AC/500AC-9 technical specifications.
| Control voltage | 85...253 VAC |
| Load current | 1.5...9 A |
| Operating temperature | -25...+70 °C |
| Dimensions W x H x D | 22.5 x 114.5 x 99 mm |
| Description | Hybrid motor starter 3 in 1, motor starter + emergency-stop + motor-protection |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact ELRH3-IES-SC-230AC/500AC-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.